Hammond Electronics 1591XXMGY Universal enclosure 85 x 56 x 25 Acrylonitrile butadiene styrene Grey 1 pc(s)
Technical data
Material | Acrylonitrile butadiene styrene |
---|---|
Colour | Grey |
Length | 85 mm |
Width | 56 mm |
Height | 25 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 85 x 56 x 25 mm |
RoHS-compliant | Yes |
Type | 1591XXMGY |
Product type | Universal enclosure |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures