Hammond Electronics 1597CBK Universal enclosure 140 x 110 x 35 Acrylonitrile butadiene styrene Black 1 pc(s)

  • Item no.: 459786
  • Manufacturer no.: 1597CBK
  • EAN: 0623980569017

TAKACHI PLASTIC ENCLOSURES 1597CBK

  • Item no.: 459786
  • Manufacturer no.: 1597CBK
  • EAN: 0623980569017

TAKACHI PLASTIC ENCLOSURES 1597CBK

Material Acrylonitrile butadiene styrene
Colour Black
Length 140 mm
Width 110 mm
Height 35 mm
Content 1 pc(s)
Dim (L x W x H) 140 x 110 x 35 mm
RoHS-compliant Yes
Type 1597CBK
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
Colour Black
Length 140 mm
Width 110 mm
Height 35 mm
Content 1 pc(s)
Dim (L x W x H) 140 x 110 x 35 mm
RoHS-compliant Yes
Type 1597CBK
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures