Hammond Electronics 1597CGY Universal enclosure 140 x 110 x 35 Acrylonitrile butadiene styrene Grey 1 pc(s)

  • Item no.: 459799
  • Manufacturer no.: 1597CGY
  • EAN: 0623980568928

TAKACHI PLASTIC ENCLOSURES 1597CGY

  • Item no.: 459799
  • Manufacturer no.: 1597CGY
  • EAN: 0623980568928

TAKACHI PLASTIC ENCLOSURES 1597CGY

Material Acrylonitrile butadiene styrene
Colour Grey
Length 140 mm
Width 110 mm
Height 35 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 1597CGY
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
Colour Grey
Length 140 mm
Width 110 mm
Height 35 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 1597CGY
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures