Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.97
5
6% = € 0.48
€ 7.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.97 / piece)
€ 7.97
plus VAT.
14-day return policy included
Highlights & Details
Hammond Electronics 1599BSGYBAT Hand-held casing 130 x 65 x 25 Polystyrene (EPS) Grey 1 pc(s)
Our service for you
Technical specifications
- Battery compartment provided
- Product type
Hand-held casing
- Features
with battery tray
- Material
Polystyrene (EPS)
IP54
- Factory colour
Grey
- Type
With battery compartment
- Length
130 mm
- Width
65 mm
- Height
25 mm
- Type
1599BSGYBAT
- Content
1 pc(s)
- RoHS-compliant
Yes
- Material (details)
Shock-resistant polystyrene
Documents & Downloads
Datasheet
Datasheet 522486 Hammond Electronics 1599BSGYBAT Hand-held casing 130 x 65 x 25 Polystyrene (EPS) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522486 Hammond Electronics 1599BSGYBAT Hand-held casing 130 x 65 x 25 Polystyrene (EPS) Grey 1 pc(s)
Description
Attractive and ergonomic, can be used as a case for handheld instruments, recess on top for membrane display or writing pad, lap joints provide protection against the ingress of dust and spray, particular attention was paid to the case's aesthetics when designing the especially deep upper section and ultra flat lower section and these allow the user flexible and effective mounting. There are two keyhole-shaped push-out plastic parts on the inside of the lower section for easy panel installation.