Hammond Electronics 26357PSLA Universal enclosure 188 x 120 x 82 Aluminium Aluminium 1 pc(s)

  • Item no.: 522459
  • Manufacturer no.: 26357PSLA
  • EAN: 4016138135947

Robust electronics case with a low weight. Two-part lap joints provide protection against the ingress of dust and spray. Surface without any finish. This case also offers excellent EMC shielding.

  • Item no.: 522459
  • Manufacturer no.: 26357PSLA
  • EAN: 4016138135947

Robust electronics case with a low weight. Two-part lap joints provide protection against the ingress of dust and spray. Surface without any finish. This case also offers excellent EMC shielding.

Material Aluminium
IP rating
IP54
Colour Aluminium
Length 188 mm
Width 120 mm
Height 82 mm
Content 1 pc(s)
Dim (L x W x H) 188 x 120 x 82 mm
RoHS-compliant Yes
Type 26357PSLA
Material (details) Diecast aluminium
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP54
Colour Aluminium
Length 188 mm
Width 120 mm
Height 82 mm
Content 1 pc(s)
Dim (L x W x H) 188 x 120 x 82 mm
RoHS-compliant Yes
Type 26357PSLA

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures