Hammond Electronics 26827PSLA Universal enclosure 188 x 120 x 57 Aluminium Aluminium 1 pc(s)
Robust electronics case with a low weight. Two-part lap joints provide protection against the ingress of dust and spray. Surface without any finish. This case also offers excellent EMC shielding.
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Robust electronics case with a low weight. Two-part lap joints provide protection against the ingress of dust and spray. Surface without any finish. This case also offers excellent EMC shielding.
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Technical data
Material | Aluminium |
---|---|
IP rating | IP54 |
Colour | Aluminium |
Length | 188 mm |
Width | 120 mm |
Height | 57 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 188 x 120 x 57 mm |
RoHS-compliant | Yes |
Type | 26827PSLA |
Material (details) | Diecast aluminium |
---|---|
Product type | Universal enclosure |
Documents & Downloads
Eddystone die-cast aluminum housing
Robust electronics case with a low weight. Two-part lap joints provide protection against the ingress of dust and spray. Surface without any finish. This case also offers excellent EMC shielding.
Highlights & Details
- Excellent EMC shielding
Delivery
- 6 x M3.5 x 6
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures