Hammond Electronics 27134PDLA Universal enclosure 111 x 60 x 50 Aluminium Ecru 1 pc(s)

  • Item no.: 486106
  • Manufacturer no.: 27134PDLA
  • EAN: 2050001705440

EDDYSTONE DIE CAST ENCLOSURE 27134PDLA

  • Item no.: 486106
  • Manufacturer no.: 27134PDLA
  • EAN: 2050001705440

EDDYSTONE DIE CAST ENCLOSURE 27134PDLA

Material Aluminium
IP rating
IP54
Colour Ecru
Length 111 mm
Width 60 mm
Height 50 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 27134PDLA
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP54
Colour Ecru
Length 111 mm
Width 60 mm
Height 50 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 27134PDLA
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures