Hammond Electronics 431612 Heat sink enclosure 150 x 90 x 51 Aluminium Black 1 pc(s)

  • Item no.: 486252
  • Manufacturer no.: 431612
  • EAN: 0623980132112

HEATSINK ENCLOSURES431612

  • Item no.: 486252
  • Manufacturer no.: 431612
  • EAN: 0623980132112

HEATSINK ENCLOSURES431612

Material Aluminium
Colour Black
Length 150 mm
Width 90 mm
Height 51 mm
Content 1 pc(s)
Dim (L x W x H) 150 x 90 x 51 mm
RoHS-compliant Yes
Type 431612
Product type Heat sink enclosure

Technical data

Material Aluminium
Colour Black
Length 150 mm
Width 90 mm
Height 51 mm
Content 1 pc(s)
Dim (L x W x H) 150 x 90 x 51 mm
RoHS-compliant Yes
Type 431612
Product type Heat sink enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures