Hammond Electronics 431622 Heat sink enclosure 225 x 105 x 60 Aluminium Black 1 pc(s)

  • Item no.: 486254
  • Manufacturer no.: 431622
  • EAN: 0623980132150

HEATSINK ENCLOSURES431622

  • Item no.: 486254
  • Manufacturer no.: 431622
  • EAN: 0623980132150

HEATSINK ENCLOSURES431622

Material Aluminium
Colour Black
Length 225 mm
Width 105 mm
Height 60 mm
Content 1 pc(s)
Dim (L x W x H) 225 x 105 x 60 mm
RoHS-compliant Yes
Type 431622
Product type Heat sink enclosure

Technical data

Material Aluminium
Colour Black
Length 225 mm
Width 105 mm
Height 60 mm
Content 1 pc(s)
Dim (L x W x H) 225 x 105 x 60 mm
RoHS-compliant Yes
Type 431622
Product type Heat sink enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures