Hammond Electronics 531622 Heat sink enclosure 225 x 105 x 60 Aluminium Ecru 1 pc(s)

  • Item no.: 486263
  • Manufacturer no.: 531622
  • EAN: 0623980132228

HEATSINK ENCLOSURES531622

  • Item no.: 486263
  • Manufacturer no.: 531622
  • EAN: 0623980132228

HEATSINK ENCLOSURES531622

Material Aluminium
Colour Ecru
Length 225 mm
Width 105 mm
Height 60 mm
Content 1 pc(s)
Dim (L x W x H) 225 x 105 x 60 mm
RoHS-compliant Yes
Type 531622
Product type Heat sink enclosure

Technical data

Material Aluminium
Colour Ecru
Length 225 mm
Width 105 mm
Height 60 mm
Content 1 pc(s)
Dim (L x W x H) 225 x 105 x 60 mm
RoHS-compliant Yes
Type 531622
Product type Heat sink enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures