Hammond Electronics HWCHAS1710AL Baseplate 432 x 254 x 76 Aluminium Ecru 1 pc(s)
Technical data
Material | Aluminium |
---|---|
Colour | Ecru |
Length | 432 mm |
Width | 254 mm |
Height | 76 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 432 x 254 x 76 mm |
RoHS-compliant | Yes |
Type | HWCHAS1710AL |
Product type | Baseplate |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures