
Number
Highlights & Details
Project housing IP54
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
125 mm
- Width
100 mm
- Height
90 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 100 x 90 mm
- RoHS-compliant
Yes
- Type
RL6365
Documents & Downloads
Datasheet
Datasheet 531818 Hammond Electronics RL6365 Universal enclosure 125 x 100 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
User & Safety Instructions
User & Safety Instructions 531818 Hammond Electronics RL6365 Universal enclosure 125 x 100 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
Information
Information 531818 Hammond Electronics RL6365 Universal enclosure 125 x 100 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
Description
This text is machine translated.

