
Number
Highlights & Details
Project housing IP54
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
200 mm
- Width
150 mm
- Height
100 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 150 x 100 mm
- RoHS-compliant
Yes
- Type
RL6685
Documents & Downloads
Datasheet
Datasheet 531914 Hammond Electronics RL6685 Universal enclosure 200 x 150 x 100 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
User & Safety Instructions
User & Safety Instructions 531914 Hammond Electronics RL6685 Universal enclosure 200 x 150 x 100 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
Information
Information 531914 Hammond Electronics RL6685 Universal enclosure 200 x 150 x 100 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
Description
This text is machine translated.

