
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
Highlights & Details
Plastic housing Ritec RM
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP43
- Factory colour
Grey-white (RAL 7035)
- Length
250 mm
- Width
180 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 250 x 180 x 50 mm
- RoHS-compliant
Yes
- Type
RM2095S
Documents & Downloads
Datasheet
Datasheet 534442 Hammond Electronics RM2095S Universal enclosure 250 x 180 x 50 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
User & Safety Instructions
User & Safety Instructions 534442 Hammond Electronics RM2095S Universal enclosure 250 x 180 x 50 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
Description
Plastic case for universal applications.
This text is machine translated.
This text is machine translated.

