
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.84
€ 21.00
plus VAT.
Only 6 Piece(s) available
Highlights & Details
RP Casing series
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
220 mm
- Width
165 mm
- Height
60 mm
- Standards
UL94HB
- Content
1 pc(s)
- Dim
(L x W x H) 220 x 165 x 60 mm
- RoHS-compliant
Yes
- Type
RP1455
- Wireless charging
Yes
- Material (details)
ABS plastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 534364 Hammond Electronics RP1455 Universal enclosure 220 x 165 x 60 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534364 Hammond Electronics RP1455 Universal enclosure 220 x 165 x 60 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
Water-tight ABS-casing, suitable for installing boards or rail components. The material is heavily inflammable according to UL94HB. The cover plate contains a reset part for stickers, inscriptions or prints.



