Hammond Electronics SCEM161110WH Instrument casing 114 x 165 x 102 Aluminium Blue, Grey 1 pc(s)

  • Item no.: 486413
  • Manufacturer no.: SCEM161110WH
  • EAN: 0623980482101

ENCLOSURE ALUMINUM SCEM161110WH

  • Item no.: 486413
  • Manufacturer no.: SCEM161110WH
  • EAN: 0623980482101

ENCLOSURE ALUMINUM SCEM161110WH

Material Aluminium
Colour Blue , Grey
Length 114 mm
Width 165 mm
Height 102 mm
Content 1 pc(s)
Dim (L x W x H) 114 x 165 x 102 mm
RoHS-compliant Yes
Type SCEM161110WH
Product type Instrument casing

Technical data

Material Aluminium
Colour Blue , Grey
Length 114 mm
Width 165 mm
Height 102 mm
Content 1 pc(s)
Dim (L x W x H) 114 x 165 x 102 mm
RoHS-compliant Yes
Type SCEM161110WH
Product type Instrument casing

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures