Hanns-G HC221HPB LED 54.6 cm (21.5 inch) EEC A (A+++ - D) Full HD 6.5 ms

  • Item no.: 2309329
  • Manufacturer no.: HC221HPB
  • EAN: 4711404023132

Hanns-G HC221HPB LED Black

  • Item no.: 2309329
  • Manufacturer no.: HC221HPB
  • EAN: 4711404023132

Hanns-G HC221HPB LED Black

Product type LED
Screen size diagonal (inches) 21.5 inch
Display (cm) 54.6 cm
Display resolution mode Full HD
Colour Black
Image format 16:9
Display type Anti-glare
Response time 6.5 ms
Brightness 250 cd/m²
Contrast ratio 10000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.248 mm
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 21 W
Power consumption (standby) 0.16 W
Power consumption (off) 0.15 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
31 kWh/year
Width 504 mm
Height 390 mm
Depth 10.3 cm
Weight 3.1 kg
Dim (W x H x D) 504 x 390 x 10.3 mm
Range of uses Office , Home
Screen resolution Full HD (1920 x 1080 pixel)
Features Tiltable
Wall mounting option 100 x 100 mm VESA standard
Screen size diagonal (cm) 54.61 cm
Standby consumption 0.16 W

Technical data

Product type LED
Screen size diagonal (inches) 21.5 inch
Display (cm) 54.6 cm
Display resolution mode Full HD
Colour Black
Image format 16:9
Display type Anti-glare
Response time 6.5 ms
Brightness 250 cd/m²
Contrast ratio 10000000 : 1

Frequently bought together

Similar products

See and discover other items from category PC Monitors