Hanns-G HT225HPA Touchscreen 54.6 cm (21.5 inch) EEC B (A+++ - D) Full HD 7 ms Audio line in ADS LED

  • Item no.: 2309333
  • Manufacturer no.: HT225HPA
  • EAN: 4711404023118

Hanns-G HT225HPA Touchscreen Black

  • Item no.: 2309333
  • Manufacturer no.: HT225HPA
  • EAN: 4711404023118

Hanns-G HT225HPA Touchscreen Black

Product type Touchscreen
Screen size diagonal (inches) 21.5 inch
Display (cm) 54.6 cm
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology ADS LED
Display type Anti-glare
Response time 7 ms
Brightness 300 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.248 mm
Interfaces Audio line in
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
No. of USB ports 1 x
Power consumption (ON) 24 W
Power consumption (standby) 0.28 W
Power consumption (off) 0.26 W
Energy efficiency rating
B (A+++ - D)
Annual energy consumption
35 kWh/year
Width 490.3 mm
Height 299.4 mm
Depth 11.5 cm
Weight 4.6 kg
Dim (W x H x D) 490.3 x 299.4 x 11.5 mm
Range of uses Office , Home
Screen resolution Full HD (1920 x 1080 pixel)
Features Touchscreen , Full HD , Tiltable
Wall mounting option 100 x 100 mm VESA standard
Screen size diagonal (cm) 54.6 cm
Standby consumption 0.26 W

Technical data

Product type Touchscreen
Screen size diagonal (inches) 21.5 inch
Display (cm) 54.6 cm
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology ADS LED
Display type Anti-glare
Response time 7 ms
Brightness 300 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors