Technical data
Product type | Android |
---|---|
Type | Apollo SN1ATP4B |
Display (cm) | 25.7 cm |
Screen size diagonal (inches) | 10.1 inch |
Display properties | Capacitive , Multi-touch , TFT |
Display resolution | 1280 x 800 p |
Display format | 16:10 |
CPU | Quad Core CPU MT8168 Cortex ARM A53 64-bit, up to 2.0 |
CPU series | MediaTek |
Processor/type | MT8168■Mali G52 |
Processor cores (No.) | 4 x |
---|---|
CPU speed | 2 GHz |
RAM | 3 GB |
Graphics card type | ARM |
Graphics card type | Mali-G52 MP4 |
Memory capacity | 32 GB |
Memory card slots | microSD card (up to 128 GB) |
Resolution of built-in camera | 5 MP |
Front camera resolution | 2 MP |
Operating system (Version) | Android™ 10 |
Features | HDMI™ , Wi-Fi |
Bluetooth | 5.0 |
Built-in GPS | Yes |
No. of USB 3.0 ports | 1 x |
Interfaces | USB Host |
Colour | Black |
Width | 243.6 mm |
Height | 172.2 mm |
Depth | 9.9 mm |
Weight | 880 g |
Rechargeable battery technology | Li-ion |
Battery capacity | 5000 mAh |
Operating time (max.) | 4 |
No. of graphics cards | 1 |
Series (tablet PCs) | Hannspad |
Documents & Downloads
Hannspree 10.1 Apollo SN1ATP4B IPS tablet
Highlights & Details
- Display: 25.7 cm 10.1 inch (1280 x 800 p) Capacitive, Multi-touch, TFT
- CPU: MediaTek MT8168■Mali G52 (4 x 2 GHz)
- RAM: 3 GB
- Memory size: 32 GB microSD card (up to 128 GB)
- HDMI™, Wi-Fi
- OS: Android™ 10
Facts
- 10.1” IPS Panel 25.65 cm
- Quad core CPU 64 bit with up to 2 GHz
- 3 GB DDR-RAM
- 32 GB internal memory
- dual band 2.4 + 5 GHz WLAN 802.11 a/b/g/n+ac
- Connections: Type C USB 2.0 and micro HDMI
- 3 axis acceleration sensor and GPS
- Android 10 with Google Play
- This text is machine translated.
Delivery
- Tablet
- Power adapter miu EU and UK Clips
- USB cable (120 cm)
- OTG connector
- Quick start guide
- Warranty: 24 months
- Manufacturer: Hannspree
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets