
Hannspree HC220HPB LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 5 ms HDMI™, VGA, Headphone jack (3.5 mm)

Highlights & Details
Hannspree HC220HPB LED
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, VGA, Headphone jack (3.5 mm);Built-in speakers, VESA Mount 100 x 100 mm, Tiltable, Full HD
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.61 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Touchscreen (display)
No
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
10000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.248 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
Headphone jack (3.5 mm)
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Built-in speakers
VESA Mount 100 x 100 mm
Tiltable
Full HD
- Inclination
-5/+15
- Power consumption (standby)
0.5 W
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Width
506.7 mm
- Height
386.9 mm
- Depth
209.9 mm
- Weight
2.25 kg
- Power supply (details)
230 V
- Dim
(W x H x D) 506.7 x 386.9 x 209.9 mm
- Display size
- 23 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
E (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
16 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
16 W
- Standby consumption
0.5 W
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2520876 Hannspree HC220HPB LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 5 ms HDMI™, VGA, Headphone jack (3.5 mm)
User & Safety Instructions
User & Safety Instructions 2520876 Hannspree HC220HPB LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 5 ms HDMI™, VGA, Headphone jack (3.5 mm)
Warranty Terms
Warranty Terms 2520876 Hannspree HC220HPB LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 5 ms HDMI™, VGA, Headphone jack (3.5 mm)
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor













