Hannspree HC281UPB LED 71.1 cm (28 inch) EEC A (A+++ - D) UHD 5 ms TN LED

  • Item no.: 2309332
  • Manufacturer no.: HC281UPB
  • EAN: 4711404023163

Hannspree HC281UPB LED Black

  • Item no.: 2309332
  • Manufacturer no.: HC281UPB
  • EAN: 4711404023163

Hannspree HC281UPB LED Black

Product type LED
Screen size diagonal (inches) 28 inch
Display (cm) 71.1 cm
Display resolution mode UHD
Colour Black
Image format 16:9
Panel technology TN LED
Display type Anti-glare
Response time 5 ms
Brightness 350 cd/m²
Contrast ratio 10000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.162 mm
No. of DisplayPort 2 x
No. of HDMI ports 1 x
Power consumption (ON) 30 W
Power consumption (standby) 0.32 W
Power consumption (off) 0.25 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
44 kWh/year
Width 650 mm
Height 463 mm
Depth 110 mm
Weight 6.2 kg
Dim (W x H x D) 650 x 463 x 110 mm
Range of uses Office , Home , Media
Screen resolution Ultra HD (3840 x 2160 pixel)
Features Built-in speakers
Wall mounting option 100 x 100 mm VESA standard
Screen size diagonal (cm) 71.1 cm
Standby consumption 0.32 W

Technical data

Product type LED
Screen size diagonal (inches) 28 inch
Display (cm) 71.1 cm
Display resolution mode UHD
Colour Black
Image format 16:9
Panel technology TN LED
Display type Anti-glare
Response time 5 ms
Brightness 350 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors