Hannspree HE225HPB LCD 54.6 cm (21.5 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 6.5 ms VA LED
The Hannspree HE225HPB is a 21.5-inch full HD LCD monitor for office and home use. This multimedia monitor offers a brilliant picture quality with low power consumption. With 178-degree viewing angle, the HE225HPB enables sharp content. It has a dual…
- Warranty: 24 months
- Manufacturer: Hannspree
The Hannspree HE225HPB is a 21.5-inch full HD LCD monitor for office and home use. This multimedia monitor offers a brilliant picture quality with low power consumption. With 178-degree viewing angle, the HE225HPB enables sharp content. It has a dual…
- Warranty: 24 months
- Manufacturer: Hannspree
Technical data
Product type | LCD |
---|---|
Screen size diagonal (inches) | 21.5 inch |
Display (cm) | 54.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | VA LED |
Display type | LCD |
Response time | 6.5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 4000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 170 ° |
Dot pitch | 0.248 mm |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 24 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A (A+++ - D) |
Width | 511.9 mm |
Height | 386 mm |
Depth | 168 mm |
Weight | 4.3 kg |
Dim | (W x H x D) 511.9 x 386 x 168 mm |
Range of uses | Home , Media |
Wall mounting option | 100 x 100 mm VESA standard |
Hannspree 21.5" FHD 250cd, HDMI/VGA/loudspeaker/tilting/anti-glare
The Hannspree HE225HPB is a 21.5-inch full HD LCD monitor for office and home use. This multimedia monitor offers a brilliant picture quality with low power consumption. With 178-degree viewing angle, the HE225HPB enables sharp content. It has a dual input interface including HDMI and VGA for flexible connectivity options. It also includes built-in speakers for convenient audio for multimedia applications.
This text is machine translated.
Highlights & Details
- 22" LED monitor with tilting base with extended viewing angle;1920x1080 Full-HD resolution, 250cd/m² brightness, 6.5ms response time;HDMI and VGA input, loudspeaker 2x 1.5Watt;Angle of inclination -5-20 degrees, VESA mounting 100x100mm for eg mini-PC;included in delivery: Power cable, HDMI cable, guarantee card, quick start guide
Facts
- 3H hard coating; flicker-free
Delivery
- Incl. HDMI cable (1.5m)
System Requirements
- Windows, Mac OS, Android
- Warranty: 24 months
- Manufacturer: Hannspree
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors