Hannspree HG244PJB LED 61 cm (24 inch) EEC A (A++ - E) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort IPS LED
Super-fast 144 Hz Update RateWith an incredible ultra-fast update rate provides the HANNspree HG 244 PJB that fast-paced games, which even at the highest visual settings will be played, flicker-free and completely without delay. Whether you're at the…
- Warranty: 24 months
- Manufacturer: Hannspree
Super-fast 144 Hz Update RateWith an incredible ultra-fast update rate provides the HANNspree HG 244 PJB that fast-paced games, which even at the highest visual settings will be played, flicker-free and completely without delay. Whether you're at the…
- Warranty: 24 months
- Manufacturer: Hannspree
Technical data
- Integrated speakers (2 x 2 W RMS)
Product type | LED |
---|---|
Screen size diagonal (inches) | 24 inch |
Display (cm) | 61 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | In-plane switching |
Response time | 1 ms |
Brightness | 350 cd/m² |
---|---|
Contrast ratio | 300000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.277 mm |
Interfaces | HDMI™ , DisplayPort |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
Power consumption (ON) | 20 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A (A++ - E) |
Width | 567.2 mm |
Height | 556 mm |
Depth | 206.6 mm |
Weight | 4.5 kg |
Dim | (W x H x D) 567.2 x 556 x 206.6 mm |
Range of uses | Gaming |
Features | Full HD , Built-in speakers , Height adjustable , Portrait view (pivot) |
Wall mounting option | 75 x 75mm VESA standard |
Hannspree Hanns.G HG 244 PJB Gaming monitor
Super-fast 144 Hz Update Rate
With an incredible ultra-fast update rate provides the HANNspree HG 244 PJB that fast-paced games, which even at the highest visual settings will be played, flicker-free and completely without delay. Whether you're at the Laguna Seca race drive, a horde of undead bekampfst or your troops in the battle dialogs, you can react like a professional! A high update rate makes it possible to update your monitor, pictures with high speed. Take a powerful graphics processor and you have the perfect combination for a liquid, quick game experience.
Adaptive sync technology for smooth game play
The HANNspree HG 244 PJB has the adaptive sync technology, which together with the ultra-fast 144 Hz frame rate the most smoothly and most natural representation for your game. You eliminate screen cracks and fluctuating frame rates, so that you can enjoy your games so as they were designed for playing.
Extremely fast response time 1 ms
A 1 ms response time guarantees that objects and moving pictures perfect stay sharp. Avoid critical hits or dodging unexpected obstacles with high speed, because fast-running actions and dramatic transitions with silky smooth ease.
Ergonomic Design - Get ready for the ultimate game play!
The HG 244 PJB has a 4-in-1 ergonomic stand, the easy settings enable you a comfortable viewing experience is guaranteed. Use pan, tilt, swivel and height adjustments to the perfect viewing angle for your game. Observe your attitude and increase your comfort during the game marathon - pay attention to your health.
Flicker-free technology
With the flicker-free technology reduces the HG 244 PJB the flickering on the screen for your visual comfort. This monitor is designed to minimize the eye strain and allows you to play longer, so that you can fulfill their missions.
Extensive connectivity options
The HANNspree HG 244 PJB features various convenient connectivity options, including 1x display port & 2x HDMI. Flexibility in connection with your dedicated graphics card, game console, and more.
This text is machine translated.
Highlights & Details
- Screen size 61 cm (24 inch) Full HD,1920 x 1080 p
- Response time: 1 ms
- Energy efficiency rating: A (A++ - E)
- Interfaces: HDMI™, DisplayPort
- Full HD, Built-in speakers, Height adjustable, Portrait view (pivot)
- Flicker-free technology
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Hannspree
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors