Hannspree HG324QJB LED 81.3 cm (32 inch) EEC A (A++ - E) 2560 x 1440 p WQHD 2 ms HDMI™, DisplayPort, Mini DisplayPort, A
1800 R curved plate - immersion & ClipThe HANNspree HG 324 QJB is a 32-inch curved Gaming monitor with WQHD (2560 x 1440) resolution. You can fully concentrate on your game and thanks to breath-taking graphics from all angles the most impressive view…
- Warranty: 24 months
- Manufacturer: Hannspree
1800 R curved plate - immersion & ClipThe HANNspree HG 324 QJB is a 32-inch curved Gaming monitor with WQHD (2560 x 1440) resolution. You can fully concentrate on your game and thanks to breath-taking graphics from all angles the most impressive view…
- Warranty: 24 months
- Manufacturer: Hannspree
Technical data
- Integrated speakers (2 x 1.5 W RMS)
Product type | LED |
---|---|
Screen size diagonal (inches) | 32 inch |
Display (cm) | 81.3 cm |
Resolution (max.) | 2560 x 1440 p |
Display resolution mode | WQHD |
Colour | Grey , Red |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | In-plane switching |
Response time | 2 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 300000000 : 1 |
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.272 mm |
Interfaces | HDMI™ , DisplayPort , Mini DisplayPort , Audio stereo (3.5 mm jack) , Headphone jack (3.5 mm) |
No. of MiniDPs | 1 x |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
Power consumption (ON) | 38.6 W |
Power consumption (standby) | 0.22 W |
Energy efficiency rating | A (A++ - E) |
Width | 711 mm |
Height | 514 mm |
Depth | 199 mm |
Weight | 7.3 kg |
Dim | (W x H x D) 711 x 514 x 199 mm |
Range of uses | Gaming |
Features | WQHD resolution , Built-in speakers , Headphone jack , Height adjustable , Portrait view (pivot) , Freesync |
Wall mounting option | 100 x 100 mm VESA standard |
Hannspree Hanns.G HG 324 QJB Curved Gaming monitor
1800 R curved plate - immersion & Clip
The HANNspree HG 324 QJB is a 32-inch curved Gaming monitor with WQHD (2560 x 1440) resolution. You can fully concentrate on your game and thanks to breath-taking graphics from all angles the most impressive viewing experience. A radius of curvature of 1800 ensures that each point of this monitor at the same distance from their eyes away. Experience the visual comfort at its best and enjoy wide viewing angle with less distortion and color shifts. Curved panels connect with games and movies like never before, and since the 1800R the most comfortable curvature for the human eye, you can concentrate during your favorite speakers and the price during a marathon-LAN-events in mind.
Broadband coverage - COLOR REAL
The HANNspree HG 324 QJB improves the standard monitor gamut cover at least 20%, which means that you during the game the most realistic and the most detailed picture is maintained.
Colors and details are realistic and refined so that your game environment really popular.
32" big screen - 2560 x 1440 WQHD resolution
The HG 324 QJB has a resolution of 2560 x 1440 WQHD (quad HD), in order to deliver sharp images without distortion and expansion. Quad HD enables 77% more work surface and higher ppi as compared to the conventional 1920 x 1080 FHD monitors. With 109 pixels per inch (ppi) you can large image details and games or movies in original size and in the aspect ratio 16:9. The result is an undistorted picture of your game world.
FLICKER-free technology
With the flicker-free technology reduces the HG 324 QJB the flickering on the screen for your visual comfort. This monitor is designed to minimize the eye strain and allows you to play longer, so that you can always keep control of your game.
ULTRA-LOW-BLUE-LIGHT TECHNOLOGY
With the ultra blue light filters get their eyes highest visual comfort and are protected against harmful blue light, during long gaming sessions proven to eye strain, headache and sleep disorders.
Stay focused and avoid drift off safe in the knowledge that you are protected against possible negative effects.
Super-fast 2ms response time
Contrast to PacMan, you can enjoy the game play without fear of ghost images. A flaming response time of 2 ms guarantees that objects and moving pictures perfect stay sharp. Fast action and dramatic transitions are reproduced with silky smooth ease, so that your game play easily, and you can react faster under heavy pressure.
EXTREME ultra-wide viewing angle 178°
The HANNspree HG 324 QJB has a HS-IPS panel with LED-background lighting and an ultra-wide viewing angle of 178° in both the horizontal and in the vertical plane, whereby the color shift from extreme angles is minimized. This minimizes the color shift in both the horizontal and in the vertical plane, in order to ensure high-quality images from almost any direction. It offers an improved color accuracy and a higher energy efficiency.
Ergonomic design - GET READY FOR THE GAME play
The HG 324 QJB has a 4-in-1 Egon Omis, stand, which allows easy to maneuver to ensure a comfortable viewing experience. Use pan, tilt, swivel and height adjustments to the perfect viewing angle for your game. Observe your attitude and increase your comfort during the game marathon - pay attention to your health.
ADAPTIVE-SYNC technology for smooth game play
The HANNspree HG 324 QJB has the adaptive sync technology, which together with the ultra-fast 144 Hz frame rate the most smoothly and most natural graphics for your game play. You eliminate screen cracks and fluctuating frame rates, this army of the two controls the movements, so that you can enjoy your games so as they were designed for playing.
Super-fast 144 Hz image refresh rate
With an incredible ultra-fast update rate, the HANNspree HG 324 QJB that fast games, which even at the highest visual settings will be played, flicker-free and fuzzy processes and completely without delay. Whether you're at the Laguna Seca can immediately, a touch of undead bekampfst or your troops in the battle dialogs, you can react like a professional! A high update rate makes it possible to update your monitor, pictures with high speed. Take a powerful graphics processor and you have the perfect combination for a liquid, quick game experience.
MULTI-DISPLAY-GAMING ARENA
The HANNspree HG 324 QJB was specially designed for players and possesses a super slim bezel design, which makes it a perfect choice for professional players, a multi-display gaming arena.
You can enjoy a perfect continuity between the screens for a total immersion in the game.
This text is machine translated.
Highlights & Details
- Screen size 81.3 cm (32 inch) WQHD, 2560 x 1440 pixels
- Response time: 2 ms
- Energy efficiency rating: A (A++ - E)
- Interfaces: HDMI, display port, Mini DisplayPort, Audio, stereo (3.5 mm), headphone jack (3.5 mm)
- WQHD resolution, Built-in speakers, headphone connection, height adjustable, Portrait view (pivot), Free Sync
- Ultra-low Blue Light & Flicker-free technology
Delivery
- Power cord
- Display port cable 1.8 m.
- Audio cable detection
- Quick guide
- Warranty: 24 months
- Manufacturer: Hannspree
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors