Hannspree HL161CGB LCD 39.6 cm (15.6 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 15 ms ADS LED
The Hannspree HL161CGB portable monitor has a USB 3.1 power supply. Directly from your laptop, mobile phone or PC, the HL161CGB enables a second workplace in your office or while traveling in the cafe, park, as well as hotel rooms and at home. With 1…
- Warranty: 24 months
- Manufacturer: Hannspree
The Hannspree HL161CGB portable monitor has a USB 3.1 power supply. Directly from your laptop, mobile phone or PC, the HL161CGB enables a second workplace in your office or while traveling in the cafe, park, as well as hotel rooms and at home. With 1…
- Warranty: 24 months
- Manufacturer: Hannspree
Technical data
Product type | LCD |
---|---|
Screen size diagonal (inches) | 15.6 inch |
Display (cm) | 39.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | ADS LED |
Display type | LCD |
Response time | 15 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 800 : 1 |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 170 ° |
Dot pitch | 0.179 mm |
No. of HDMI ports | 1 x |
No. of USB 3.0 ports | 2 x |
Power consumption (ON) | 10 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A+++ - D) |
Width | 355.4 mm |
Height | 222.88 mm |
Depth | 11 mm |
Weight | 2.3 kg |
Dim | (W x H x D) 355.4 x 222.88 x 11 mm |
Range of uses | Home , Media |
Hannspree 15.6" FHD 250cd Slim-Portable, USB power supply, USB3.1 TypeC x2/mini-HDMI/loudspeaker/line-out/protective glass
The Hannspree HL161CGB portable monitor has a USB 3.1 power supply. Directly from your laptop, mobile phone or PC, the HL161CGB enables a second workplace in your office or while traveling in the cafe, park, as well as hotel rooms and at home. With 170-degree viewing angle, HL161CGB offers sharp content. The design of HL161CGB is super-slim. With a 11mm profile and 0.7 kg weight, the HL161CGB is ideal for your mobility. The monitor comes with mini-HDMI and 2x USB 3.1 connections.
This text is machine translated.
Highlights & Details
- 15.6" portable monitor, ultra-slim design, super light, foldable protective cover with stand function
- ;1920x1080 Full-HD resolution, 15 ms response time;HDMI and USB 3.1 Type C input, loudspeaker, included in delivery: USB-C to USB-C, USB-A to USB-C, HDMI to miniHDMI, protective cover, guarantee card, quick start guide
Facts
- ≥7H protective glass
Delivery
- USB-C to USB-C, USB-A to USB-C, HDMI to miniHDMI, protective cover
System Requirements
- Windows, Mac OS, Android
- Warranty: 24 months
- Manufacturer: Hannspree
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors