Hannspree HP247HJB LED 59.9 cm (23.6 inch) EEC A (A++ - E) 1920 x 1080 p Full HD 5 ms HDMI™, DVI, VGA, Audio line in

  • Item no.: 1848511
  • Manufacturer no.: HP247HJB
  • EAN: 4711404020759

Hannspree HP247HJB LED Black

  • Item no.: 1848511
  • Manufacturer no.: HP247HJB
  • EAN: 4711404020759

Hannspree HP247HJB LED Black

Product type LED
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Display type LED backlit
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.271 mm
Interfaces HDMI™ , DVI , VGA , Audio line in
No. of DVI ports 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 23 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A++ - E)
Width 560 mm
Height 561 mm
T 216 mm
Weight 7.1 kg
Range of uses Office , Home
Features Full HD , Height adjustable , Portrait view (pivot) , Built-in speakers
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Display type LED backlit
Response time 5 ms
Brightness 250 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors