
Hannspree HP248UJB LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, VGA, USB A (USB 3.2

Hannspree HP248UJB LED
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, VGA, USB A (USB 3.2 1st gen), Headphone jack (3.5 mm);Built-in speakers, Tiltable, Swivelling, Height adjustable, Portrait view, Headphone jack, Pivoted, VESA Mount 100 x 100 mm, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.45 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
ADS LED
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.274 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
VGA
USB A (USB 3.2 1st gen)
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
3 x
- Features
Built-in speakers
Tiltable
Swivelling
Height adjustable
Portrait view
Headphone jack
Pivoted
VESA Mount 100 x 100 mm
Pivoted
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
540 mm
- Height
646.4 mm
- Depth
165 mm
- Weight
4.1 kg
- Dim
(W x H x D) 540 x 646.4 x 165 mm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
25 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2354877 Hannspree HP248UJB LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, VGA, USB A (USB 3.2
User & Safety Instructions
User & Safety Instructions 2354877 Hannspree HP248UJB LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, VGA, USB A (USB 3.2
Description
Elegant design with ultra-slim bezel
The Hannspree HP248UJB has a border-less frame on three sides, in order to offer a comfortable viewing experience without distraction and maximum display size.
Find your preferred screen position
The ergonomically designed HP248UJB Professional Monitor is optimized for productivity and comes with a 4-in-1 stand that has adjustable rotation, tilt, rotation and height for the ideal viewing position. Raise or lower the screen to adjust it to the individual height and seating position.
4-port USB hub for easy connections
The USB HUB allows the user to conveniently connect their plug-and-play multimedia devices such as USB web cameras, storage devices, peripherals and many other accessories that have a USB port.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















