Hannspree HQ272PPB LED 68.6 cm (27 inch) EEC B (A++ - E) 2560 x 1440 p WQHD 5 ms HDMI™, DisplayPort, Mini DisplayPort, A

  • Item no.: 1848522
  • Manufacturer no.: HQ272PPB
  • EAN: 4711404022012

27" large screen and 2560 X 1440 WQHD HIGH RESOLUTIONThe HQ 272 PPB with a resolution of 2560 x 1440 WQHD (quad HD) offers an excellent picture quality and sharp pictures. As compared to the conventional 1920 x 1080 FHD monitors using 77% more workin…

  • Item no.: 1848522
  • Manufacturer no.: HQ272PPB
  • EAN: 4711404022012

27" large screen and 2560 X 1440 WQHD HIGH RESOLUTIONThe HQ 272 PPB with a resolution of 2560 x 1440 WQHD (quad HD) offers an excellent picture quality and sharp pictures. As compared to the conventional 1920 x 1080 FHD monitors using 77% more workin…

  • Integrated speakers (2 x 2 W RMS)
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type In-plane switching
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 10000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.233 mm
Interfaces HDMI™ , DisplayPort , Mini DisplayPort , Audio stereo (3.5 mm jack) , Headphone jack (3.5 mm)
No. of MiniDPs 1 x
No. of DisplayPort 1 x
No. of HDMI ports 2 x
Power consumption (ON) 30.7 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A++ - E)
Width 639.8 mm
Height 465 mm
Depth 197.3 mm
Weight 4.9 kg
Dim (W x H x D) 639.8 x 465 x 197.3 mm
Range of uses Office , Home
Features WQHD resolution , Built-in speakers , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

  • Integrated speakers (2 x 2 W RMS)
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type In-plane switching
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors