Hannspree HS245HFB LCD 60.5 cm (23.8 inch) EEC A+ (A++ - E) 1920 x 1080 p Full HD 5 ms
The Hannspree HS245HFB is a 23.8-inch full HD LCD monitor for office and home use. This elegant monitor offers a frameless edge-to-edge design and a metal stand that complements the slim design with ultra-slim profile. This monitor offers first-class…
- Warranty: 24 months
- Manufacturer: Hannspree
The Hannspree HS245HFB is a 23.8-inch full HD LCD monitor for office and home use. This elegant monitor offers a frameless edge-to-edge design and a metal stand that complements the slim design with ultra-slim profile. This monitor offers first-class…
- Warranty: 24 months
- Manufacturer: Hannspree
Technical data
Product type | LCD |
---|---|
Screen size diagonal (inches) | 23.8 inch |
Display (cm) | 60.5 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Grey |
Image format | 16:9 |
Display type | LCD |
Response time | 5 ms |
Brightness | 250 cd/m² |
Contrast ratio | 1000 : 1 |
---|---|
Hor. viewing angle | 178 ° |
Vertical viewing angle | 170 ° |
Dot pitch | 0.275 mm |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 17.2 W |
Power consumption (standby) | 0.19 W |
Energy efficiency rating | A+ (A++ - E) |
Width | 539 mm |
Height | 401.6 mm |
Depth | 135 mm |
Weight | 4.69 kg |
Dim | (W x H x D) 539 x 401.6 x 135 mm |
Range of uses | Home , Media |
Hannspree 23.8" FHD 250cd slim design with aluminum stand, HDMI/VGA/loudspeaker/tilting/anti-glare
The Hannspree HS245HFB is a 23.8-inch full HD LCD monitor for office and home use. This elegant monitor offers a frameless edge-to-edge design and a metal stand that complements the slim design with ultra-slim profile. This monitor offers first-class performance at extremely wide viewing angles. It has a dual input interface including; HDMI and VGA for flexible connectivity options. It also includes built-in speakers for convenient audio for multimedia applications.
This text is machine translated.
Highlights & Details
- 24" LED monitor in ultra slim design with tilting metal stand;1920x1080 Full HD resolution, 250cd/m² brightness, 178° viewing angle, 5ms response time;HDMI and VGA input, loudspeaker 2x 2Watt;inclination angle -5-15 degrees, external power supply;included in delivery: Power supply with power cable, HDMI cable, guarantee card, quick start guide
Facts
- 3H hard-loading; flicker-free
Delivery
- Incl. HDMI cable (1.5m)
System Requirements
- Windows, Mac OS, Android
- Warranty: 24 months
- Manufacturer: Hannspree
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors