Hannspree HS248PPB LED 60.5 cm (23.8 inch) EEC A+ (A++ - E) 1920 x 1080 p Full HD 5 ms HDMI™, VGA, DisplayPort, Headphon

  • Item no.: 1848520
  • Manufacturer no.: HS248PPB
  • EAN: 4711404022357

Hannspree HS248PPB LED Black

  • Item no.: 1848520
  • Manufacturer no.: HS248PPB
  • EAN: 4711404022357

Hannspree HS248PPB LED Black

  • Integrated speakers (2 x 1.5 W RMS)
Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.274 mm
Interfaces HDMI™ , VGA , DisplayPort , Headphone jack (3.5 mm)
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 16.9 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A+ (A++ - E)
Width 540 mm
Height 408 mm
Depth 183 mm
Weight 3.3 kg
Dim (W x H x D) 540 x 408 x 183 mm
Range of uses Office , Home
Features Full HD , Built-in speakers , Headphone jack
Wall mounting option 100 x 100 mm VESA standard
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

  • Integrated speakers (2 x 1.5 W RMS)
Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors