Hannspree HS270HCB LCD 68.6 cm (27 inch) EEC A (A++ - E) 1920 x 1080 p Full HD 5 ms VA LED
The Hannspree HS270HCB is a curved 27-inch Full HD LCD monitor R1800, designed for both office and home use. This elegant monitor offers a frameless edge-to-edge design and an elegant stand that complements the slim design with ultra-slim profile.Thi…
- Warranty: 24 months
- Manufacturer: Hannspree
The Hannspree HS270HCB is a curved 27-inch Full HD LCD monitor R1800, designed for both office and home use. This elegant monitor offers a frameless edge-to-edge design and an elegant stand that complements the slim design with ultra-slim profile.Thi…
- Warranty: 24 months
- Manufacturer: Hannspree
Technical data
Product type | LCD |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | VA LED |
Display type | LCD |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.248 mm |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 16.64 W |
Power consumption (standby) | 0.3 W |
Energy efficiency rating | A (A++ - E) |
Width | 488.8 mm |
Height | 377.8 mm |
Depth | 168 mm |
Weight | 3.9 kg |
Dim | (W x H x D) 488.8 x 377.8 x 168 mm |
Range of uses | Home , Media |
Wall mounting option | 100 x 100 mm VESA standard |
Hannspree 27" Curved FHD 250cd Slim, HDMI/VGA/loudspeaker/line-out/inclinable/anti-glare
The Hannspree HS270HCB is a curved 27-inch Full HD LCD monitor R1800, designed for both office and home use. This elegant monitor offers a frameless edge-to-edge design and an elegant stand that complements the slim design with ultra-slim profile.
This monitor offers superior performance with extremely wide viewing angles and has a dual input interface, including HDMI and VGA, to provide flexible connectivity options. It also includes built-in speakers for convenient audio for multimedia applications.
This text is machine translated.
Highlights & Details
- 27" curved 1800R LED monitor in slim design with tilting base;1920x1080 full HD resolution, 250cd/m² brightness, 178° viewing angle, 5ms response time;HDMI and VGA input, loudspeaker 2x 2Watt;inclination angle -5-20 degrees, Frameless Bezel Design;included in delivery: Mains time with power cable, HDMI-cable, guarantee card, quick start guide
Facts
- flicker-free
Delivery
- Incl. HDMI cable (1.5m)
System Requirements
- Windows, Mac OS, Android
- Warranty: 24 months
- Manufacturer: Hannspree
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors