Hannspree HS275HFB LCD 68.6 cm (27 inch) EEC A (A++ - E) 1920 x 1080 p Full HD 5 ms VA LED
The Hannspree HS275HFB is a 27-inch full HD LCD monitor for office and home use. This elegant monitor offers a frameless edge-to-edge design and a metal stand that complements the slim design with ultra-slim profile. This monitor offers first-class p…
- Warranty: 24 months
- Manufacturer: Hannspree
The Hannspree HS275HFB is a 27-inch full HD LCD monitor for office and home use. This elegant monitor offers a frameless edge-to-edge design and a metal stand that complements the slim design with ultra-slim profile. This monitor offers first-class p…
- Warranty: 24 months
- Manufacturer: Hannspree
Technical data
Product type | LCD |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Grey |
Image format | 16:9 |
Panel technology | VA LED |
Display type | LCD |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 170 ° |
Dot pitch | 0.311 mm |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 27 W |
Power consumption (standby) | 0.14 W |
Energy efficiency rating | A (A++ - E) |
Width | 610.2 mm |
Height | 444.6 mm |
Depth | 171.1 mm |
Weight | 5.81 kg |
Dim | (W x H x D) 610.2 x 444.6 x 171.1 mm |
Range of uses | Home , Media |
Hannspree 27" FHD 250cd slim design with aluminum stand, HDMI/VGA/loudspeaker/tilting/anti-glare
The Hannspree HS275HFB is a 27-inch full HD LCD monitor for office and home use. This elegant monitor offers a frameless edge-to-edge design and a metal stand that complements the slim design with ultra-slim profile. This monitor offers first-class performance at extremely wide viewing angles. It has a dual input interface including; HDMI and VGA for flexible connectivity options. It also includes built-in speakers for convenient audio for multimedia applications.
This text is machine translated.
Highlights & Details
- 27" LED monitor in ultra slim design with tilting metal stand;1920x1080 Full HD resolution, 250cd/m² brightness, 178° viewing angle, 5ms response time;HDMI and VGA input, loudspeaker 2x 2Watt;inclination angle -5-20 degrees, external power supply;included in delivery: Power supply with power cable, HDMI cable, guarantee card, quick start guide
Facts
- 3H hard-loading; flicker-free
Delivery
- Incl. HDMI cable (1.5m)
System Requirements
- Windows, Mac OS, Android
- Warranty: 24 months
- Manufacturer: Hannspree
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors