Hannspree HS279PSB LCD 68.6 cm (27 inch) EEC A+ (A++ - E) 1920 x 1080 p Full HD 5 ms
The Hannspree HS279PSB is a 27-inch full HD LCD monitor for office and home use. This elegant monitor offers a frameless edge-to-edge design and a metal stand that complements the slim design with ultra-slim profile.This monitor offers first-class pe…
- Warranty: 24 months
- Manufacturer: Hannspree
The Hannspree HS279PSB is a 27-inch full HD LCD monitor for office and home use. This elegant monitor offers a frameless edge-to-edge design and a metal stand that complements the slim design with ultra-slim profile.This monitor offers first-class pe…
- Warranty: 24 months
- Manufacturer: Hannspree
Technical data
Product type | LCD |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Grey |
Image format | 16:9 |
Display type | LCD |
Response time | 5 ms |
Brightness | 250 cd/m² |
Contrast ratio | 1000 : 1 |
---|---|
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.311 mm |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 22.4 W |
Power consumption (standby) | 0.23 W |
Energy efficiency rating | A+ (A++ - E) |
Width | 614 mm |
Height | 442.5 mm |
Depth | 181.6 mm |
Weight | 6 kg |
Dim | (W x H x D) 614 x 442.5 x 181.6 mm |
Range of uses | Home , Media |
Wall mounting option | 75 x 75mm VESA standard |
Hannspree 27" FHD 250cd elegant-super slim with aluminum stand, DisplayPort/HDMI/VGA/loudspeaker/line-out/tilting/anti-glare
The Hannspree HS279PSB is a 27-inch full HD LCD monitor for office and home use. This elegant monitor offers a frameless edge-to-edge design and a metal stand that complements the slim design with ultra-slim profile.
This monitor offers first-class performance at extremely wide viewing angles. It has a triple input interface including; DP, HDMI, and VGA for flexible connectivity options. It also includes built-in speakers for convenient audio for multimedia applications.
This text is machine translated.
Highlights & Details
- 27" LED monitor in ultra-slim design with tilting metal stand;1920x1080 Full-HD resolution, 250cd/m² brightness, 178° viewing angle, 5ms response time;HDMI, DP and VGA input, loudspeaker 2x 2Watt;inclination angle -5-15 degrees, VESA mounting 75x75mm for eg mini-PC;included in delivery: Power cable, HDMI-cable, guarantee card, quick start guide
Facts
- flicker-free
Delivery
- Incl. HDMI cable (1.5m)
System Requirements
- Windows, Mac OS, Android
- Warranty: 24 months
- Manufacturer: Hannspree
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors