Hannspree HS329PQB LCD 80 cm (31.5 inch) EEC A (A++ - E) 2550 x 1440 p QHD 4 ms ADS LED
The Hannspree HS329PQB is a 32-inch QHD LCD monitor 2560 × 1440, designed for both office and home use. This elegant monitor offers a frameless edge-to-edge design and a metal stand that complements the slim design with ultra-slim profile.This monito…
- Warranty: 24 months
- Manufacturer: Hannspree
The Hannspree HS329PQB is a 32-inch QHD LCD monitor 2560 × 1440, designed for both office and home use. This elegant monitor offers a frameless edge-to-edge design and a metal stand that complements the slim design with ultra-slim profile.This monito…
- Warranty: 24 months
- Manufacturer: Hannspree
Technical data
Product type | LCD |
---|---|
Screen size diagonal (inches) | 31.5 inch |
Display (cm) | 80 cm |
Resolution (max.) | 2550 x 1440 p |
Display resolution mode | QHD |
Colour | Grey |
Image format | 16:9 |
Panel technology | ADS LED |
Display type | LCD |
Response time | 4 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 1200 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.273 mm |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
Power consumption (ON) | 32.1 W |
Power consumption (standby) | 0.36 W |
Energy efficiency rating | A (A++ - E) |
Width | 712.9 mm |
Height | 504 mm |
Depth | 212.5 mm |
Weight | 8.2 kg |
Dim | (W x H x D) 712.9 x 504 x 212.5 mm |
Range of uses | Home , Media |
Wall mounting option | 100 x 100 mm VESA standard |
Hannspree 31.5" QHD (2560x1440) 250cd elegant-super slim with aluminum chassis & stand, DisplayPort/HDMIx2/loudspeaker/line-out/inclinable/anti-glare
The Hannspree HS329PQB is a 32-inch QHD LCD monitor 2560 × 1440, designed for both office and home use. This elegant monitor offers a frameless edge-to-edge design and a metal stand that complements the slim design with ultra-slim profile.
This monitor offers first-class performance at extremely wide viewing angles. It has a triple input interface including; DP and 2 HDMI for flexible connectivity options. It also includes built-in speakers for convenient audio for multimedia applications.
This text is machine translated.
Highlights & Details
- 32" LED monitor in ultra-slim design with tilting metal stand;2560x1440 WQHD resolution, 250cd/m² brightness, 178° viewing angle, 4ms response time;2x HDMI and DP input, loudspeaker 2x 3Watt;inclination angle -5-15 degrees, VESA mounting 100x100mm for eg mini-PC;included in delivery: Power cable, HDMI cable, guarantee card, quick start guide
Facts
- flicker-free
Delivery
- Incl. HDMI cable (1.5m)
System Requirements
- Windows, Mac OS, Android
- Warranty: 24 months
- Manufacturer: Hannspree
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors