Highlights & Details
Hannspree Titan 3 Android
- Display: 33.8 cm 13.3 inch (1920 x 1080 Pixel) Full HD Multi-touch
- CPU: ARM Cortex RK3368 (8 x 1.5 GHz)
- RAM: 2 GB DDR3 RAM
- Memory size: 16 GB Flash microSD card (up to 32 GB)
- HDMI™, OTG compatible, Wi-Fi
- OS: Android™ 9.0
Technical specifications
- Product type
Android
- Model
Titan 3
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display properties
Multi-touch
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- Display format
16:9
- CPU series
ARM Cortex
- Processor/type
RK3368
- Processor cores (No.)
8 x
- CPU speed
1.5 GHz
2 GB
- RAM type
DDR3 RAM
- Graphics card type
PowerVR
- Graphics card type
SGX6110
- Memory capacity
16 GB
- Storage media
Flash
- Memory card slots
microSD card (up to 32 GB)
- Resolution of built-in camera
5 MP
- Front camera resolution
2 MP
- Operating system (Version)
Android™ 9.0
- Tablet PC features
HDMI™
OTG compatible
Wi-Fi
- Mobile internet
WiFi
- Bluetooth
4.1
- NFC (Near field communication)
No
- Built-in Glonass
No
- Built-in GPS
No
- Phone function
No
- No. of MiniHDMI ports
1 x
- Interfaces
Micro USB B (USB 2.0)
Headphone jack (3.5 mm)
Mini HDMI™
- Factory colour
Black
- Width
337 mm
- Height
220 mm
- Depth
11.5 mm
- Weight
1060 g
- Rechargeable battery technology
Li-ion
- Battery capacity
10000 mAh
- Screen size diagonal (inches)
13 inch
- CPU clock rate
8 x 1.5 GHz
n.rel.
- Display
33.8 cm (13.3 inch)
- No. of graphics cards
1
Documents & Downloads
Datasheet
Datasheet 2273832 Hannspree Titan 3 WiFi 16 GB Black Android 33.8 cm (13.3 inch) 1.5 GHz ARM Cortex Android™ 9.0 1920 x 1080 Pixel
User & Safety Instructions
User & Safety Instructions 2273832 Hannspree Titan 3 WiFi 16 GB Black Android 33.8 cm (13.3 inch) 1.5 GHz ARM Cortex Android™ 9.0 1920 x 1080 Pixel
Description
the resolution of the new Titan 3 of 1920 x 1080 delivers sharp, vibrant colors so you can see every detail of your pictures and videos with a clarity like never before.
Thanks to IPS technology, Hannspree Titan 3 also offers an ultra-wide viewing angle of 178 °, so that you can see the screen perfectly from any position, without blind spots, so that you can share your tablet experience in any situation.
This text is machine translated.
Scope of delivery
- Incl. EU/UK socket
- USB-kabel
- OTG cable
System requirements
- Android 9