Technical data
Product type | Android |
---|---|
Type | Zeus |
Display (cm) | 33.8 cm |
Screen size diagonal (inches) | 13.3 inch |
Display properties | In-plane switching , Multi-touch , Colour |
Display resolution | 1920 x 1080 p |
Display resolution mode | Full HD |
Display format | 16:9 |
CPU series | ARM Cortex™ |
Processor/type | A73 / A53 |
Processor cores (No.) | 8 x |
---|---|
CPU speed | 2 GHz |
RAM | 3 GB |
RAM type | LPDDR4-RAM |
Graphics card type | ARM |
Graphics card type | G72 |
Memory capacity | 32 GB |
Storage media | Flash |
Memory card slots | microSD card (up to 128 GB) |
Resolution of built-in camera | 5 MP |
Front camera resolution | 5 MP |
Operating system (Version) | Android™ 10 |
Features | GPS , OTG compatible , Wi-Fi |
Mobile internet | WiFi |
Bluetooth | 5.0 |
NFC (Near field communication) | No |
Built-in Glonass | No |
Built-in GPS | Yes |
Phone function | No |
No. of MiniHDMI ports | 1 x |
No. of USB 3.0 ports | 1 x |
Interfaces | Bluetooth , Card reader , Headphone jack (3.5 mm) , Micro USB 2.0 , Mini HDMI™ , USB-C™ , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) |
Colour | Black |
Width | 336.1 mm |
Height | 219.2 mm |
Depth | 11.8 mm |
Weight | 1.25 kg |
Rechargeable battery technology | Li-ion |
Battery capacity | 10000 mAh |
Fingerprint | No |
Keyboard | No |
Highlights & Details
- Display: 33.8 cm 13.3 inch (1920 x 1080 p) Full HD In-plane switching, Multi-touch, Colour
- CPU: ARM Cortex™ A73 / A53 (8 x 2 GHz)
- RAM: 3 GB LPDDR4-RAM
- Memory size: 32 GB Flash microSD card (up to 128 GB)
- GPS, OTG compatible, Wi-Fi
- OS: Android™ 10
- Warranty: 24 months
- Manufacturer: Hannspree
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets