
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
3
5% = € 0.41
€ 7.14
5
8% = € 0.58
€ 6.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Highlights & Details
Flat automatic circuit breaker
- Press instead of replace
- With reset button
- 12 to 32 V
Technical specifications
- Factory colour
Light brown
- Product type
Standard mini blade-type fuse circuit breaker
- Content
1 pc(s)
- Nominal voltage
28 V
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Height
6.35 mm
- Width
12.45 mm
- Length
24.5 mm
Documents & Downloads
Datasheet
Datasheet 2104549 Hansor Circuit Breaker Mini, type 3. Manual Reset, 5A CBA3 Series 5A Standard mini blade-type fuse circuit breaker 5 A L
User & Safety Instructions
User & Safety Instructions 2104549 Hansor Circuit Breaker Mini, type 3. Manual Reset, 5A CBA3 Series 5A Standard mini blade-type fuse circuit breaker 5 A L
Description
Single-pole thermal overcurrent protection switch, compact narrow model. Can be replaced fully with flat-fuse inserts in the connection area. Can be plugged in every car flat-fuse holder. Suitable for car repair garages, schools and road services.
This text is machine translated.
This text is machine translated.










