
Highlights & Details
Harman Kardon AVR 161S 5.1 AV Receiver
- 85 W output power per channel
- 5 x HDMI input
- 4K Transit
- Internet-enabled
- Internet radio vTuner
- Bluetooth
- Front USB port
Technical specifications
- Hi-fi component features
4K Ultra HD
Bluetooth®
DLNA
Internet radio
USB
- Output rating
425 W
- Output rating per channel
85 W
- Channels
5
- Channels
5.1
- Surround-sound decoder
Dolby® TrueHD
DTS-HD™ Master Audio™
Dolby® Pro Logic®
Dolby® Digital
DTS™
- No. of HDMI inputs
5 x
- No. of HDMI ouptuts
1 x
- No. of USB ports
1 x
- No. of optical inputs
1 x
- No. of line-ins
5 x
- No. of subwoofer outputs
1 x
- Interfaces (input)
HDMI™
LAN (10/100 Mbps)
Digital audio (coax)
Digital audio (optical)
RCA (phono)
RCA (VHS)
Antenna (75 Ohm)
Bluetooth
USB
- Interfaces (output)
HDMI™
Subwoofer
Headphone input
- Factory colour
Black
- Power consumption (standby)
0.5 W
- Power consumption (ON)
450 W
- Operating voltage
220 - 240 V
- Width
440 mm
- Height
121 mm
- Depth
300 mm
- Weight
4.6
- Dim
(W x H x D) 440 x 121 x 300 mm
- Product type
AV receiver
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1389214 Harman KardonAVR 161S5.1AV receiver5X 85 WBlack4K Ultra HD, Bluetooth®, DLNA, Internet radio , USB
Description
Features
- Five 85 W per channel amplifiers with high-performance digital power supply
- Bluetooth technology - The AVR 161S can stream audio from virtually any portable device. You can connect an Apple device, such as an iPad, iPhone or iPod touch, directly to the front panel USB jack and playback without the need for an external adapter. For other tablets, smartphones and laptops, you can take advantage of of the AVR 161S's integrated HARMAN TrueStream Bluetooth technology.
- HARMAN TrueStream technology - The HARMAN TrueStream guarantee ensures the best possible listening experience when you stream audio wirelessly via Bluetooth technology. HARMAN TrueStream tech delivers the most current, most advanced wireless option to ensure the hiqhest-quality sound, no matter what application or source device you use.
- More ways to connect - The AVR 161S features vTuner Internet radio to connect you to a whole world of online audio entertainment. As soon as it's out of the box, you can stream over-the-air radio stations from around the globe as well as stream from a wide range of Internet-only radio stations. The AVR 161S also features Spotify Connect, which allows you to stream music directly from your Spotify premium account on your phone, tablet or computer.
- Five 3D-ready HDMI inputs, including one with MHL - Five HDMI 2.0 inputs with 3D and 30/36-bit Deep Colour deliver high-definition digital video at resolutions up to 1080p with full-fidelity audio through a single cable. There is no loss of video or audio quality because of format conversion, just full-impact Hollywood excitement as its creators meat you to experience it.
- Front-panel USB port for connection to compatible Apple products or USB sticks - The AVR 1610S gives you multiple options for audio playback with its front-panel USB port. Simply connect an iPhone, iPad, iPod or USB stick to play your stored tracks through your home entertainment system.
Scope of delivery
- Remote control
- EzSet/EQ III microphone
- Antenna
- 2 x AAA batteries
- User manual.










