Harman Kardon Citation Surround Multi-room speaker Wi-Fi Wi-Fi Grey
Variants
Harman Kardon HKCITASURRGRYEU Multi-room speaker 1 pc(s)
- Warranty: 24 months
- Manufacturer: Harman Kardon
Variants
Harman Kardon HKCITASURRGRYEU Multi-room speaker 1 pc(s)
- Warranty: 24 months
- Manufacturer: Harman Kardon
Technical data
Type (loudspeakers) | Loudspeaker (1075116) |
---|---|
Functions | Wi-Fi |
Interfaces (input) | Wi-Fi |
Output rating | 50 W |
Features | Wi-Fi |
Colour | Grey |
Weight | 1.29 kg |
Width | 105 mm |
Height | 273 mm |
Depth | 86 mm |
Power supply | PSU (included) |
---|---|
Product type | Multi-room speaker |
Harman Kardon Citation Surround Multi-room speaker
- Warranty: 24 months
- Manufacturer: Harman Kardon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multiroom Speakers