Harman Kardon Citation Tower Multi-room speaker Bluetooth, Wi-Fi Built-in Google Assistant, Wi-Fi Black
Variants
Harman Kardon HKCITATIONTWRBLKEU Multi-room speaker 1 pc(s)
- Warranty: 24 months
- Manufacturer: Harman Kardon
Variants
Harman Kardon HKCITATIONTWRBLKEU Multi-room speaker 1 pc(s)
- Warranty: 24 months
- Manufacturer: Harman Kardon
Technical data
Type (loudspeakers) | Loudspeaker (1075116) |
---|---|
Functions | Bluetooth , Wi-Fi |
Interfaces (input) | Bluetooth , Wi-Fi |
Output rating | 200 W |
Features | Built-in Google Assistant , Wi-Fi |
Colour | Black |
Weight | 19 kg |
Width | 347 mm |
Height | 1160 mm |
Depth | 347 mm |
Power supply | PSU (included) |
---|---|
Product type | Multi-room speaker |
Harman Kardon Citation Tower Multi-room speaker
- Warranty: 24 months
- Manufacturer: Harman Kardon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multiroom Speakers