Harman Kardon Oasis Mini speaker DAB+, Bluetooth, AirPlay AirPlay, Built-in Google Assistant, Wi-Fi Black

  • Item no.: 2249660
  • Manufacturer no.: HKCITAOASISBLKEU
  • EAN: 6925281968143

Harman Kardon HKCITAOASISBLKEU Mini speaker 1 pc(s)

  • Item no.: 2249660
  • Manufacturer no.: HKCITAOASISBLKEU
  • EAN: 6925281968143

Harman Kardon HKCITAOASISBLKEU Mini speaker 1 pc(s)

Type (loudspeakers) Loudspeaker (1075116)
Functions DAB+ , Bluetooth , AirPlay
Interfaces (input) Wi-Fi , Bluetooth
Output rating 12 W
Features AirPlay , Built-in Google Assistant , Wi-Fi
Colour Black
Weight 1.2 kg
Width 218 mm
Height 66 mm
Depth 148 mm
Power supply PSU (included)
Product type Mini speaker

Technical data

Type (loudspeakers) Loudspeaker (1075116)
Functions DAB+ , Bluetooth , AirPlay
Interfaces (input) Wi-Fi , Bluetooth
Output rating 12 W
Features AirPlay , Built-in Google Assistant , Wi-Fi
Colour Black
Weight 1.2 kg
Width 218 mm
Height 66 mm
Depth 148 mm

Frequently bought together

Similar products

See and discover other items from category Multiroom Speakers