
Number
Highlights & Details
Terminal block
- No. of rows 3
- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Edge connector (sockets)
- Total no. of pins
64
- Connector type
Edge connector, straight
- Features
+ sleeve
- Connector orientation
Perpendicular (to the PCB)
- No. of rows
3
- CS
2.54 mm
- Nominal current
1 A
- Nominal current - rounded value
1 A
- DIN standard
C
- Pins per row
32
- Connection
Cut & Clip
- Factory colour
Grey
- Case material
Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
- Manufacturer part #
09032646828
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
95 mm
- Height
15.3 mm
- Length
10.6 mm
- Max. temperature
+85 °C
- Min. temperature
-65 °C
- Type
09 03 264 6828
28/7
- Dim
(L x W x H) 10.6 x 95 x 15.3 mm
- Configuration
(a+c)
- Nominal voltage
1000 V
- Certification marks
DIN 41612
- Compatible with (details)
64
- Number of pins
64
- RoHS-compliant
Yes
- Contact surface
Gold plated
Documents & Downloads
Datasheet
Datasheet 800855 HARTING 09032646828 Edge connector (sockets) Total number of pins 64 No. of rows 3 1 pc(s)
Datasheet 800855 HARTING 09032646828 Edge connector (sockets) Total number of pins 64 No. of rows 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 800855 HARTING 09032646828 Edge connector (sockets) Total number of pins 64 No. of rows 3 1 pc(s)
Description
Scope of delivery
- With strain-relief clamp
- This text is machine translated.


