
Highlights & Details
D-SUB built-in pin strip
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 37
Our service for you
Technical specifications
- Product type
D-SUB pin strip
- Connector type
Plug, horizontal mount
- Number of pins
37
- Connection
Soldering
- Connection angle
90°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
50
- Manufacturer part #
09654626812
- Contact material
Ni
- Contact surface
Gold plated
- Certification marks
DIN 41 652 · CECC 75 301-802
- RoHS-compliant
Yes
- Features
+ protective steel collar with dimples
+ snap hook
- Type
09654626812
- Pitch
2.84 mm
Documents & Downloads
Datasheet
Datasheet 795364 HARTING 09654626812 D-SUB pin strip 90 ° Number of pins: 37 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 795364 HARTING 09654626812 D-SUB pin strip 90 ° Number of pins: 37 Soldering 1 pc(s)
Information
Information 795364 HARTING 09654626812 D-SUB pin strip 90 ° Number of pins: 37 Soldering 1 pc(s)


