Hasco Relays and Electronics SPR2C8DC12K PCB relay 24 V DC 8 A 2 change-overs 1 pc(s)
Technical data
Type | SPR2C8DC12K |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 8.4 V DC |
Max. pick-up voltage | 15.6 V DC |
R(coil) | 360 Ω |
Contact type | 2 change-overs |
Switching voltage (max.) | 440 V AC , 300 V DC |
Switching current (max.) | 8 A |
Max. switching capacity | 2000 VA |
Connection | Solder pins |
Content | 1 pc(s) |
---|---|
Product type | PCB relay |
Print relay, series SPR
- Warranty: 24 months
- Manufacturer: Hasco Relays and Electronics
Comments
Please note for further specifications our extensive documentation, which is free to download.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays