There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Hazet 163-486/10 163-486/10 Tool kit
1581546
This article
Hazet 163-473/13 Tool kit
1581368
Hazet 0-179/220 0-179/220 Tool kit
1581477
Hazet 0-179/244 Tool kit
1581478
Hazet 163-459/15 163-459/15 Tool kit
1581479
Hazet 163-488/12 Tool kit
1581480
Hazet 163-272/32 Tool kit
1581544
Hazet 163-463/15 163-463/15 Tool kit
1581545
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1581546 Hazet 163-486/10 163-486/10 Tool kit
Description
HAZET-Safety Insert System (SIS) Made in Germany Total length: 342 mm drive: Square substantial 10 mm (3/8 inch) Width: 172 mm Order System Size: 1/3 (342 x 172 mm)/Smart Case L HAZET-Safety Insert System (SIS) perfect order system - all tools snugly embedded fast, integrated Vollstandigkeits-Prufung-missing tool is immediately noticed a never-ending combination possibilities suitable for all Hazet workshop trolley wizard with drawers for the workshop trolley wizard 173, 179 (XL - XXL) and 180, we recommend additionally soft foam inserts or 163-522 163-522 x 40 x 50 Number of tools: 10
Hints
This text is machine translated.
Description
HAZET-Safety Insert System (SIS) Made in Germany Total length: 342 mm drive: Square substantial 10 mm (3/8 inch) Width: 172 mm Order System Size: 1/3 (342 x 172 mm)/Smart Case L HAZET-Safety Insert System (SIS) perfect order system - all tools snugly embedded fast, integrated Vollstandigkeits-Prufung-missing tool is immediately noticed a never-ending combination possibilities suitable for all Hazet workshop trolley wizard with drawers for the workshop trolley wizard 173, 179 (XL - XXL) and 180, we recommend additionally soft foam inserts or 163-522 163-522 x 40 x 50 Number of tools: 10