Hazet 178N-7/147 Workshop trolley
Workshop trolley with large ball bearing wheels (125 mm), for easy move even at high dynamic load. 2 swivel castors with double-stop: braked role prevents it from rolling away, gebremstes swivel bearing prevents turning the steering wheels, e.g. on i…
- Warranty: 24 months
- Manufacturer: Hazet
Workshop trolley with large ball bearing wheels (125 mm), for easy move even at high dynamic load. 2 swivel castors with double-stop: braked role prevents it from rolling away, gebremstes swivel bearing prevents turning the steering wheels, e.g. on i…
- Warranty: 24 months
- Manufacturer: Hazet
Technical data
- High working plate: 1035mm
- 5 x 80 x 527 x flat drawers: 348 mm
- Drawers high: 2 x 165 x 527 x 348 mm
Dim | (L x W x H) 781 x 498 x 1037 mm |
---|---|
Content | 1 pc(s) |
Height | 1037 mm |
Length | 781 mm |
Width | 498 mm |
Load capacity (drawer) | 20 kg |
Load capacity (max.) | 480 kg |
Product type | Workshop trolley |
Workshop trolley 178 N-7, 147-piece wizard
Workshop trolley with large ball bearing wheels (125 mm), for easy move even at high dynamic load. 2 swivel castors with double-stop: braked role prevents it from rolling away, gebremstes swivel bearing prevents turning the steering wheels, e.g. on inclined surfaces. Protection ring prevents penetration of dirt and threads. Gray without elastic wheels make smooth running. Two-stage locking concept: central locking, can be locked with a cylinder lock with 2 bend keys, single lock prevents unintentional opening, 100% excerpt with roller guide. Working Plate: plastic, solvent resistant, with integrated storage compartments.
This text is machine translated.
Facts
- Number of rollers: 2 (Ø 125 mm)
- Number of steering wheels: 2 (diameter 125 mm).
- Warranty: 24 months
- Manufacturer: Hazet
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Workshop Trolleys