Hazet 179T-8-RAL7016 Mobile workshop
· Tool Car Wizard 179 T-8 with 8 drawers. · Color RAL 7016. · Incl. side door, lockable. Made in Germany
· Tool Car Wizard 179 T-8 with 8 drawers. · Color RAL 7016. · Incl. side door, lockable. Made in Germany
Tool carts wizard 179 T-8 with 8 drawers
· Tool Car Wizard 179 T-8 with 8 drawers. · Color RAL 7016. · Incl. side door, lockable. Made in Germany
Facts
- Tool trolley
- Worktop: plastic, resistant to solvent, with integrated storage wells
- Loading capacity per drawer: 25 kg
- Colour: RAL 7016
- Made in Germany
- 7 flat drawers and 1 high drawer
- Incl lateral door, lockable
- Height: 1040 mm
- Width: 817 mm
- Net weight: 989 kg
- Drawers shallow: 7 x 80 x 527 x 398 mm
- Drawers tall: 1 x 165 x 527 x 398 mm
- Drawer size for order system: 3/3+
- Number of separation sheets: 8
- Height of worktop: 1040
- Number of fixed castors: 2 (Ø 125 mm)
- Number of swivel castors: 2 (Ø 125 mm)
- Height x width x depth: 1040 x 817 x 502
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Workshop Trolleys