Hazet 179TXXL-6
40 kg carrying capacity per drawer, telescopic rails with self-closing and soft close. · With 6 or 7 drawers and 1 Front-Tur. · H1027 x B 1155 x T 503 mm. Extensive accessories program (optional):. · Side door 179 XL-21. · Small parts stand 179 XXL-2…
- Warranty: 24 months
- Manufacturer: Hazet
40 kg carrying capacity per drawer, telescopic rails with self-closing and soft close. · With 6 or 7 drawers and 1 Front-Tur. · H1027 x B 1155 x T 503 mm. Extensive accessories program (optional):. · Side door 179 XL-21. · Small parts stand 179 XXL-2…
- Warranty: 24 months
- Manufacturer: Hazet
Technical data
Content | 1 pc(s) |
---|
Tool carts wizard 179 T XXL
40 kg carrying capacity per drawer, telescopic rails with self-closing and soft close. · With 6 or 7 drawers and 1 Front-Tur. · H1027 x B 1155 x T 503 mm. Extensive accessories program (optional):. · Side door 179 XL-21. · Small parts stand 179 XXL-25. · Tool hole panel 179 XXL-26. . Formats: · Color HAZET-blue ®. 2-phase locking concept. · Central locking, can be locked with a cylinder lock with 2 bend keys. · Mutual locking for minimum breakdown risk. Robust and technically thought-out. · Stainless steel flat work surface for high stress. · Static total load capacity: 1000 kg. · Stable, fixed to the body mounted drive handle for maximum traction. · Welded, double-walled sheet body (all components with plate thickness greater than 1mm). · Vertical, continuous edge protection on all four vehicle corners. · Solvent resistant plastic lid-elements (against oil, brake fluid, Skydrol) with compartments for small items border protects components from falling down. Design drawers. · High load capacity à 40 kg/drawer. · All drawers with ball-bearing telescopic rails 100% removable with integrated self-closing and soft close. · Suitable for HAZET-tool storage and safety insert system. · Continuous metal handle bar. · Labelling of drawers for the identification is possible. Various additional attachment options. · Individual attachment options thanks to square hole grid on side walls, e.g. with hook for tools or other parts, such as, for example, can holder, paper roll holder, trash, etc.. · Retracted side walls protect attachment parts from damage, since these within the wagon dimensions are attached. High-quality chassis. · High-quality, large, strong resilient wheels with precision ball bearings (diameter 125 mm) and 2-fold ball race in the swivel bearing ensure simple move even at high dynamic load. · 2 swivel castors with double-stop: braked role prevents it from rolling away, gebremstes swivel bearing prevents turning the steering wheels, e.g. on inclined surfaces. · Protective ring prevents the ingress of dirt. · Gray track-free elastic wheels make smooth running. · 1 drawer large width in mm 871 mm x depth 398 mm x height 80 mm (5/3). 2 Drawers width in mm 527 mm x depth 398 mm x height 80 mm (3/3+). 1 Drawer width in mm 527 mm x depth 398 x height 135 mm (3/3+). 1 Drawer width in mm 527 mm x depth 398 x height 165 mm (3/3+). · 6 drawer separator plates.
- Warranty: 24 months
- Manufacturer: Hazet
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Workshop Trolleys