40% more drawer volume, 40 kg carrying capacity per drawer, telescopic rails with self-closing and soft close. · With 6, 7 or 8 drawers. · H1027 x B980 x T503 mm. · 40% more drawer volume:. Schubfach-Innenma Size Width in mm 694 mm x depth 398 mm (4/3). Extensive accessories program (optional):. · Side door 179 XL-21. · Small parts stand 179 XL-25. · Tool hole panel 179 XL-26. . Formats: · Color HAZET-blue ®. 2-phase locking concept. · Central locking, can be locked with a cylinder lock with 2 bend keys. · Mutual locking for minimum breakdown risk. Robust and technically thought-out. · Stainless steel flat work surface for high stress. · Static total load capacity: 1000 kg. · Stable, fixed to the body mounted drive handle for maximum traction. · Welded, double-walled sheet body (all components with plate thickness greater than 1mm). · Vertical, continuous edge protection on all four vehicle corners. · Solvent resistant plastic lid-elements (against oil, brake fluid, Skydrol) with compartments for small items border protects components from falling down. Design drawers. · High load capacity à 40 kg/drawer. · All drawers with ball-bearing telescopic rails 100% removable with integrated self-closing and soft close. · Suitable for HAZET-tool storage and safety insert system. · Continuous metal handle bar. · Labelling of drawers for the identification is possible. Various additional attachment options. · Individual attachment options thanks to square hole grid on side walls, e.g. with hook for tools or other parts, such as, for example, can holder, paper roll holder, trash, etc.. · Retracted side walls protect attachment parts from damage, since these within the wagon dimensions are attached. High-quality chassis. · High-quality, large, strong resilient wheels with precision ball bearings (diameter 125 mm) and 2-fold ball race in the swivel bearing ensure simple move even at high dynamic load. · 2 swivel castors with double-stop: braked role prevents it from rolling away, gebremstes swivel bearing prevents turning the steering wheels, e.g. on inclined surfaces. · Protective ring prevents the ingress of dirt. · Gray track-free elastic wheels make smooth running. Made in Germany · 3 flat (80 mm) and 3 height (165 mm) drawers. · 6 drawer separator plates.