Hazet 190/80 Tool box (+ tools) Metal Blue
· Tool box 190 L complete with assortment and padlock. 36-pc set. Contents: 190 L. 450 N-6x7 8 x 9 10 x 11 12 x 13 x 14 x 15. 16 x 17 18 x 19 21 x 22 24 x 27 30 x 32. 630-6 x7 8 x 9 10 x 11 12 x 13 x 14 x 15. 16 x 17 18 x 19 21 x 22 24 x 27 30 x 32. …
- Warranty: 24 months
- Manufacturer: Hazet
· Tool box 190 L complete with assortment and padlock. 36-pc set. Contents: 190 L. 450 N-6x7 8 x 9 10 x 11 12 x 13 x 14 x 15. 16 x 17 18 x 19 21 x 22 24 x 27 30 x 32. 630-6 x7 8 x 9 10 x 11 12 x 13 x 14 x 15. 16 x 17 18 x 19 21 x 22 24 x 27 30 x 32. …
- Warranty: 24 months
- Manufacturer: Hazet
Technical data
Volume | 190 l |
---|---|
Colour | Blue |
Material | Metal |
Weight | 21100 g |
Product type | Tool box (+ tools) |
Metal tool box with assortment
· Tool box 190 L complete with assortment and padlock. 36-pc set. Contents: 190 L. 450 N-6x7 8 x 9 10 x 11 12 x 13 x 14 x 15. 16 x 17 18 x 19 21 x 22 24 x 27 30 x 32. 630-6 x7 8 x 9 10 x 11 12 x 13 x 14 x 15. 16 x 17 18 x 19 21 x 22 24 x 27 30 x 32. 36 x 41. 650-20. 730-3 6 740-3 745 A-2 4 746-2 760 N-1 2. 803-25 30 35 40 55 80 803-PH1 PH2 PH 3PZ 1 PZ 2. 824. 900-10 11 12 13 14 15 16 17 18 19 21 22. 24 26 27 28 30 32. 915 916 SP 918-10 920 917-5. 6 8 10 986-5. 1802 M-22 1841 a-3 1952-35. 2100-03 04 05 06 08 10. 2154 2140-5.
Facts
- METAL TOOL BOX, EMPTY 190L
- DOUBLE-ENDED SPANNER 450N-6X7 ; 450N-8X9 ; 450N-10X11 ; 450N-12X13 ; 450N-14X15 ; 450N-16X17 ; 450N-18X19 ; 450N-21X22 ; 450N-24X27 ; 450N-30X32
- DOUBLE-ENDED BOX WRENCH 630-6X7 ; 630-8X9 ; 630-10X11 ; 630-12X13 ; 630-14X15 ; 630-16X17 ; 630-18X19 ; 630-21X22 ; 630-24X27 ; 630-30X32 ; 630 630-36X41
- Tire and assembly lever 650-20
- Flat chisel 730-3 ; 730-6
- Cross chisel 740-3
- drift 745A-2 ; 745A-4
- puncher 746-2
- universal pliers 760N-1 ; 760N-2
- screwdriver j 803-25 ; 803-30 ; 803-35 ; 803-40 ; 803-55 ; 803-80 ; 803-PH1 ; 803-PH2 ; 803-PH3 ; 803-PZ1 ; 803-PZ2
- ; 803-24 socket wrench 6kt ; 803-; 803-; 824, 803-35 ; 803-35 ; 803-40 ; 803-25 ; 803-40 ; 803-40 ; 803-40 ; 803-80 ). 900-10 ; 900-11 ; 900-12 ; 900-13 ; 900-14 ; 900-15 ; 900-16 ; 900-17 ; 900-18 ; 900-19 ; 900-21 ; 900-22 ; 900-24 ; 900-26 ; 900-27 ; 900-28 ; 900-30 ; 900-32
- Cross-grip 915
- Socket
- wrench ratchet 916SP extension ; 900-5 98-920 ; 98-9 86-9 986 986-8 ; 986-10
- Force sidecutter 1802M-22
- Round pliers 1841MA-33
- Plastic soft-faced hammer 1952-35
- angled screwdriver set 2100/6H
- Angled screwdriver 2100-03 2100-04 2100-05 2100-06 2100-08 2100-10
- Ball peen hammer BluGuard 2140-50
- Rollband dimension 2154N-3
- This text is machine translated.
Delivery
- Double open-end wrench 450 N-6 X7 450 N 8 x 9 450 N-10 X11 450 N-12X13 450 N 14 X 15 450 N-16X 17 450 N-18X 19 450 N-21 X 22 450 N-24X27 450 N-30X32. Double ring key 630-8 630-6 X7 X9 X 11 630-12 630-10 X 13 X 15 X 17 X 19 630-21 630-18 630-16630-14X 22
- Warranty: 24 months
- Manufacturer: Hazet
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Boxes